EBM-Papst 8452/2HP

DC Axial Fan, 12 V, Square, 80 mm, 25 mm, Ball Bearing, 44.1 CFM
$ 42.711
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 8452/2HP.

IHS

Datasheet4 pages7 years ago

Burklin Elektronik

Sager Electronics

Inventory History

3 month trend:
-42.93%

Supply Chain

Country of OriginGermany
Introduction Date2018-06-29
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of EBM-Papst 8452/2HP provided by its distributors.

DC Axial Fan, 12 V, Square, 80 mm, 25 mm, Ball Bearing, 44.1 CFM
DC Fans DC Tubeaxial Fan, Speed Signal, Open Collector Output
DC Fan, Axial Construction, 0.21A, 12V, 2.5W
Dc Tubeaxial Fan |Ebm-Papst 8452/2HP
Axial Fan Power consumption: 2.1...3.2 W Temperature range: -20 ... 70 °C Voltage: 10.8...13.2 VDC Weight: 110 g Bearing: Ball Bearing Colour: Black Fan type: Axial Fan Material: Plastic Termination: 4 Wire Leads Power consumption max.: 3.2 W Pressure: 60 Pa Rated voltage: 12 VDC

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8452/2 HP