Axial Fan Power consumption: 2.6 W Temperature range: -20 ... 70 °C Voltage: 16...28 VDC Weight: 95 g Bearing: Ball Bearing Fan type: Axial Fan Termination: Stranded Wire 4-Pin Connecting cable: 310 mm Power consumption max.: 2.6 W Rated voltage: 24 VDC Revolution speed: 3600 rpm