EBM-Papst 8414N/2GM

DC axial fan, 24 V, 80 x 80 x 25 mm, 58 m³/h, 26 dB, slide bearing, ebm-papst, 8414 N/2GM
$ 20.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 8414N/2GM.

IHS

Datasheet1 page18 years ago

Master Electronics

element14 APAC

Newark

Sager Electronics

Inventory History

3 month trend:
+23.23%

Supply Chain

Country of OriginGermany
Introduction Date2008-05-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of EBM-Papst 8414N/2GM provided by its distributors.

DC axial fan, 24 V, 80 x 80 x 25 mm, 58 m³/h, 26 dB, slide bearing, ebm-papst, 8414 N/2GM
DC Axial Fan, 24 V, Square, 80 mm, 25 mm, Sleeve Bearing, 34.1 CFM
DC Fans DC Tubeaxial Fan, Speed Signal, Open Collector Output
DC FAN, 24V, 80X80X25MM, 34.1CFM, 26DBA, 1.4W, 2600RPM, WIRE LEADS
ebm 8400 N, 80 x 80 x 25mm, 24 V , 58m3/h, 2600rpm
DC Fan, Axial Construction, 24V, 1.4W
Dc Tubeaxial Fan |Ebm-Papst 8414N/2GM
FAN, 80mm, 24VDC; Supply Voltage:24V; Current Type:DC; Fan Frame Size:80mm; External Depth:25mm; Noise Rating:26dBA; Flow Rate
FAN AXIAL 80X25.4MM 24VDC WIRE
Axial Fan Power consumption: 1.4 W Temperature range: -20 ... 70 °C Voltage: 18...28 VDC Weight: 95 g Bearing: Sleeve Bearing Fan type: Axial Fan Termination: Stranded Wire 3-Pin Connecting cable: 310 mm Power consumption max.: 1.4 W Rated voltage: 24 VDC Revolution speed: 2600 rpm

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8414 N/2 GM
  • 8414 N/2GM
  • 8414 N2GM
  • 8414N2GM