EBM-Papst 8412N/2H

DC axial fan, 12 V, 80 x 80 x 25.4 mm, 69 m³/h, 32 dB, ball bearing, ebm-papst, 8412 N/2 H
$ 29.26
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 8412N/2H.

Master Electronics

Datasheet3 pages22 years ago

Amar Radio Corporation

Burklin Elektronik

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.11%

Descriptions

Descriptions of EBM-Papst 8412N/2H provided by its distributors.

DC axial fan, 12 V, 80 x 80 x 25.4 mm, 69 m³/h, 32 dB, ball bearing, ebm-papst, 8412 N/2 H
DC Fans Tubeaxial, 80x25mm, 12VDC, 46.5CFM, 2.2W, 37dB, 3600RPM, Ball, Open Speed Signal
DC Axial Fan, 12 V, Square, 80 mm, 25 mm, Ball Bearing, 46.5 CFM
DC FAN, 12V, 80X80X25MM, 40.6CFM, 2W, 32DBA, 3100RPM, WIRE LEADS
FAN AXIAL 80X25.4MM 12VDC WIRE
Current Rating Max. mA = 204 / Operating Voltage Max. V = 13.2 / Operating Voltage Min. V = 8 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 3600 / Flow Rate m³/h = 78 / Width mm = 80 / Power Connection Type = 3-Pin Stranded Wire / Current Rating Min. mA = 97 / Height mm = 80 / Nominal Voltage V = 12 / Noise Level dBA = 37 / Depth mm = 25.4

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8412 N/2 H
  • 8412 N/2H
  • 8412N2H