EBM-Papst 8315100286

EC axial fan, 230 V, 92 x 92 x 38 mm, 92 m³/h, 44 dB, ball bearing, ebm-papst, 8315100286
$ 114.05
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 8315100286.

Electro Sonic

Datasheet11 pages2 years ago

Burklin Elektronik

Inventory History

3 month trend:
+16.81%

Descriptions

Descriptions of EBM-Papst 8315100286 provided by its distributors.

EC axial fan, 230 V, 92 x 92 x 38 mm, 92 m³/h, 44 dB, ball bearing, ebm-papst, 8315100286
AC Axial Fan Ball Bearing 115V/230V 37mA 3.4W 4500RPM 54.14CFM 44dBA Flange Mount
FAN, AXIAL,230VAC,54.2CFM,5.82W,0.052A,4517RPM,92X92X38MM, BB, AXIACI92U SERIES
AC FAN, BALL, 92MM, 4500RPM, 230V/0.054A; Nominal Rated Voltage AC:230V; Fan Frame Type:Square; Fan Frame Size:92mm; External Depth:38mm; Bearing Type:Ball Bearing; Air Flow - CFM:-; Noise Rating:44dBA; Power Rating:3.4W
Current Rating Max. mA = 54 / Operating Voltage Max. V = 240 / Operating Voltage Min. V = 100 / AC or DC Operation = AC / Bearing Type = Ball / Fan Speed min-1 = 4500 / Flow Rate m³/h = 92 / Width mm = 92 / Power Connection Type = 2-Pin Stranded Wire / Current Rating Min. mA = 37 / Height mm = 92 / Nominal Voltage V = 230 / Noise Level dBA = 44 / Depth mm = 38

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst