EBM-Papst 8315100284

AC Axial Fan Ball Bearing 115V/230V 27mA 1.3W 2500RPM 28.25CFM 31dBA Flange Mount
$ 114.05
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 8315100284.

Electro Sonic

Datasheet11 pages2 years ago

Burklin Elektronik

Inventory History

3 month trend:
-39.04%

Descriptions

Descriptions of EBM-Papst 8315100284 provided by its distributors.

AC Axial Fan Ball Bearing 115V/230V 27mA 1.3W 2500RPM 28.25CFM 31dBA Flange Mount
FAN, AXIAL,230VAC,28.7CFM,1.63W,0.017A,2523RPM,92X92X38MM, BB, AXIACI92U SERIES
AC FAN, BALL, 92MM, 2500RPM, 230V/0.031A; Nominal Rated Voltage AC:230V; Fan Frame Type:Square; Fan Frame Size:92mm; External Depth:38mm; Bearing Type:Ball Bearing; Air Flow - CFM:-; Noise Rating:31dBA; Power Rating:1.3W
Current Rating Max. mA = 31 / Operating Voltage Max. V = 240 / Operating Voltage Min. V = 100 / AC or DC Operation = AC / Bearing Type = Ball / Fan Speed min-1 = 2500 / Flow Rate m³/h = 48 / Width mm = 92 / Power Connection Type = 2-Pin Stranded Wire / Current Rating Min. mA = 27 / Height mm = 92 / Nominal Voltage V = 230 / Noise Level dBA = 31 / IP Rating = IP65 / Depth mm = 38

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst