Current Rating Max. mA = 19 / Operating Voltage Max. V = 240 / Operating Voltage Min. V = 100 / AC or DC Operation = EC / Bearing Type = Ball / Fan Speed min-1 = 1500 / Flow Rate m³/h = 78 / Width mm = 120 / Power Connection Type = Plug Contact / Current Rating Min. mA = 10 / Height mm = 120 / Nominal Voltage V = 230 / Noise Level dBA = 20 / Depth mm = 38