EBM-Papst 8315100213

AC Axial Fan Ball Bearing 115V/230V 28mA 3.6W 3000RPM 92.99CFM 40dBA Flange Mount
$ 53.34
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 8315100213.

Electro Sonic

Datasheet11 pages3 years ago

Sager Electronics

Inventory History

3 month trend:
+57.55%

Descriptions

Descriptions of EBM-Papst 8315100213 provided by its distributors.

AC Axial Fan Ball Bearing 115V/230V 28mA 3.6W 3000RPM 92.99CFM 40dBA Flange Mount
FAN, AXIAL,115/230VAC,93CFM,3.6W,0.53A,3000RPM,120X120X38MM, BB, AXIACI120R SERIES
AC FAN, BALL/120MM, 3000RPM, 230V/0.028A; Nominal Rated Voltage AC:115V / 230V; Fan Frame Type:Square; Fan Frame Size:120mm; External Depth:38mm; Bearing Type:Ball Bearing; Air Flow - CFM:93.06CFM; Noise Rating:40dBA; IP Rating:-
Current Rating Max. mA = 58 / Operating Voltage Max. V = 240 / Operating Voltage Min. V = 100 / AC or DC Operation = AC / Bearing Type = Ball / Fan Speed min-1 = 3000 / Flow Rate m³/h = 158 / Width mm = 120 / Power Connection Type = 2-Pin Stranded Wire / Current Rating Min. mA = 27 / Height mm = 120 / Nominal Voltage V = 230 / Noise Level dBA = 40 / IP Rating = IP20 / Depth mm = 38

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst