EBM-Papst 8315100209

DC Fan Axial Ball Bearing 48V 36V to 60V 319CFM 84dB 100 X 100 X 90mm
$ 331.33
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 8315100209.

JRH Electronics

Datasheet16 pages3 years ago

Inventory History

3 month trend:
+11.49%

Descriptions

Descriptions of EBM-Papst 8315100209 provided by its distributors.

DC Fan Axial Ball Bearing 48V 36V to 60V 319CFM 84dB 100 X 100 X 90mm
DC FAN, BALL, 100MM, 11000RPM, 48V/2.65A; Supply Voltage VDC:48V; Fan Frame Type:Square; Fan Frame Size:100mm; External Depth:90mm; Bearing Type:Ball Bearing; Air Flow - CFM:319CFM; Noise Rating:84dBA; Power Rating:135W
Bearing Type = Ball / Fan Speed min-1 = 11000 / Flow Rate m³/h = 540 / Width mm = 100 / Power Connection Type = Plug Contact / Height mm = 100 / Nominal Voltage V = 48 / Noise Level dBA = 84 / IP Rating = IP20 / Depth mm = 90

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst