EBM-Papst 8315100206

AC Axial Fan Ball Bearing 115V/230V 34mA 4.4W 3300RPM 101.23CFM 42dBA Flange Mount
$ 62.75
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 8315100206.

Electro Sonic

Datasheet11 pages3 years ago

Sager Electronics

Inventory History

3 month trend:
+4.47%

Descriptions

Descriptions of EBM-Papst 8315100206 provided by its distributors.

AC Axial Fan Ball Bearing 115V/230V 34mA 4.4W 3300RPM 101.23CFM 42dBA Flange Mount
AC FAN, BALL/120MM, 3300RPM, 230V/0.034A; Nominal Rated Voltage AC:115V / 230V; Fan Frame Type:Square; Fan Frame Size:120mm; External Depth:38mm; Bearing Type:Ball Bearing; Air Flow - CFM:101.31CFM; Noise Rating:42dB; IP Rating:-
Current Rating Max. mA = 68 / Operating Voltage Max. V = 240 / Operating Voltage Min. V = 100 / AC or DC Operation = AC / Bearing Type = Ball / Fan Speed min-1 = 3300 / Flow Rate m³/h = 172 / Width mm = 120 / Power Connection Type = Plug Contact / Current Rating Min. mA = 32 / Height mm = 120 / Nominal Voltage V = 230 / Noise Level dBA = 42 / IP Rating = IP20 / Depth mm = 38

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst