EBM-Papst 8315100198

Fan, Diagonal, 48VDC, 395-516W, 400CFM, Tach, 119X119X86MM, 400MM Wires, Diaforce Series
$ 343.814
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 8315100198.

Sager Electronics

Datasheet15 pages3 years ago

Electro Sonic

Inventory History

3 month trend:
+18.01%

Descriptions

Descriptions of EBM-Papst 8315100198 provided by its distributors.

FAN, DIAGONAL,48VDC,395-516W,400CFM, TACH,119X119X86MM,400MM WIRES, DIAFORCE SERIES
Bearing Type = Ball / Fan Speed min-1 = 17200 / Flow Rate m³/h = 680 / Width mm = 119 / Height mm = 119 / Nominal Voltage V = 48 / Noise Level dBA = 83.5 / IP Rating = IP20 / Depth mm = 86
DC FAN, 119MM, 11.3M3/MIN, 83.5DBA; Supply Voltage VDC:48V; Fan Frame Type:Square; Fan Frame Size:119mm; External Depth:86mm; Bearing Type:Ball Bearing; Air Flow - CFM:400CFM; Noise Rating:83.5dBA; Power Rating:450W; IP Rating:IP20

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst