EBM-Papst 8315100179

Fan, Axial, 115/230VAC, 57CFM, 1.7W, 0.26A, 1850RPM, 120X120X38MM, Bb, AXIACI120U Series
$ 69.42
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 8315100179.

Electro Sonic

Datasheet12 pages2 years ago

Sager Electronics

Inventory History

3 month trend:
-47.75%

Descriptions

Descriptions of EBM-Papst 8315100179 provided by its distributors.

FAN, AXIAL,115/230VAC,57CFM,1.7W,0.26A,1850RPM,120X120X38MM, BB, AXIACI120U SERIES
AC FAN/BALL, 120MM, 1850RPM, 115V/0.029A; Nominal Rated Voltage AC:115V; Fan Frame Type:Square; Fan Frame Size:120mm; External Depth:38mm; Bearing Type:Ball Bearing; Air Flow - CFM:57CFM; Noise Rating:27dBA; Power Rating:1.7W
Current Rating Max. mA = 29 / Operating Voltage Max. V = 240 / Operating Voltage Min. V = 100 / AC or DC Operation = EC / Bearing Type = Ball / Fan Speed min-1 = 1850 / Flow Rate m³/h = 96 / Width mm = 120 / Power Connection Type = 2-Pin Stranded Wire / Current Rating Min. mA = 14 / Height mm = 120 / Nominal Voltage V = 230 / Noise Level dBA = 27 / IP Rating = IP65 / Depth mm = 38

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst