EBM-Papst 8315100163

DC axial fan, 48 V, 80 x 80 x 38 mm, 204 m³/h, 71 dB, ball bearing, ebm-papst, 8315100163
$ 78.58
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 8315100163.

JRH Electronics

Datasheet13 pages4 years ago

Burklin Elektronik

Inventory History

3 month trend:
-5.83%

Descriptions

Descriptions of EBM-Papst 8315100163 provided by its distributors.

DC axial fan, 48 V, 80 x 80 x 38 mm, 204 m³/h, 71 dB, ball bearing, ebm-papst, 8315100163
80x80x38mm, axial fan, IP68, 48V, 36W min, 39W max, 118cfm free air, PWM control input, open collector tacho output, free 310mm wires
Dc Fan, 80Mm, 118Cfm, 48V, 15500Rpm; Supply Voltage Vdc:48V; Fan Frame Type:Square; Fan Frame Size:80Mm; External Depth:38Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:118Cfm; Noise Rating:71Dba; Power Rating:39W; Ip Rating:Ip68 |Ebm-Papst 8315100163
Current Rating Max. A = 1 / Operating Voltage Max. V = 60 / Operating Voltage Min. V = 36 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 15500 / Flow Rate m³/h = 204 / Width mm = 80 / Power Connection Type = 4-Pin Stranded Wire / Current Rating Min. mA = 650 / Height mm = 80 / Nominal Voltage V = 48 / Noise Level dBA = 71 / IP Rating = IP68 / Depth mm = 38

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst