EBM-Papst 8315100157

Axial Fan, 172X150X51MM, IP68, 24V, 31W, 58W, 312CFM, Pwm, Open Collector Tach, 365MM Wi
$ 158.37
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 8315100157.

JRH Electronics

Datasheet13 pages4 years ago

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-4.40%

Descriptions

Descriptions of EBM-Papst 8315100157 provided by its distributors.

AXIAL FAN,172X150X51MM, IP68,24V,31W,58W,312CFM, PWM, OPEN COLLECTOR TACH,365MM WI
Dc Fan, 172Mm, 311Cfm, 24V, 6800Rpm; Supply Voltage Vdc:24V; Fan Frame Type:Circular; Fan Frame Size:172Mm; External Depth:51Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:311Cfm; Noise Rating:71Dba; Power Rating:58W; Ip Rating:Ip20 |Ebm-Papst 8315100157
Current Rating Max. A = 2.38 / Operating Voltage Max. V = 30 / Operating Voltage Min. V = 16 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 6800 / Flow Rate m³/h = 530 / Width mm = 150 / Power Connection Type = 4-Pin Stranded Wire / Current Rating Min. A = 1.9 / Height mm = 172 / Nominal Voltage V = 24 / Noise Level dBA = 71 / Depth mm = 51

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst