EBM-Papst 8315100144

DC Fan Axial Ball Bearing 48V 36V to 60V 203CFM 59dB 120 X 120 X 38.15mm Middle Speed
$ 66.76
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 8315100144.

JRH Electronics

Datasheet8 pages5 years ago

Sager Electronics

Inventory History

3 month trend:
-16.07%

Descriptions

Descriptions of EBM-Papst 8315100144 provided by its distributors.

DC Fan Axial Ball Bearing 48V 36V to 60V 203CFM 59dB 120 X 120 X 38.15mm Middle Speed
DC Fans Tubeaxial Fan, 120x120x38mm, 48VDC, 203CFM, 35W, 310mm Wire, Tach/PWM, IP10
120X120X38MM, AXIAL FAN, IP10, 48V, 30W MIN., 35W MAX., 203CFM FREE AIR, PWM CO
DC Axial Fan, 48 V, Square, 120 mm, 38 mm, Ball Bearing, 203 CFM
Axial Fan AxiForce DC 120x120x38mm 48V 345m³/h
ebm , 120 x 120 x 38mm, 48 V , 345m3/h
FAN AXIAL 120X38.15MM 48VDC WIRE
Dc Axial Fan, 120Mm, 203Cfm, 48V; Supply Voltage Vdc:48V; Fan Frame Type:Square; Fan Frame Size:120Mm; External Depth:38.15Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:203Cfm; Noise Rating:59Dba; Power Rating:30W; Current Rating:- Rohs Compliant: Yes |Ebm-Papst 8315100144

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst