EBM-Papst 8315100142

DC Fan Axial Ball Bearing 24V 16V to 28V 203CFM 59dB 120 X 120 X 38.15mm Middle Speed
$ 57.309
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 8315100142.

Electro Sonic

Datasheet8 pages5 years ago

Sager Electronics

Inventory History

3 month trend:
+7.94%

Descriptions

Descriptions of EBM-Papst 8315100142 provided by its distributors.

DC Fan Axial Ball Bearing 24V 16V to 28V 203CFM 59dB 120 X 120 X 38.15mm Middle Speed
Dc Axial Fan, 120Mm, 203Cfm, 24V; Supply Voltage Vdc:24V; Fan Frame Type:Square; Fan Frame Size:120Mm; External Depth:38.15Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:203Cfm; Noise Rating:59Dba; Power Rating:30W; Current Rating:- Rohs Compliant: Yes |Ebm-Papst 8315100142
Current Rating Max. A = 1.25 / Operating Voltage Max. V = 28 / Operating Voltage Min. V = 16 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 6500 / Flow Rate m³/h = 340 / Width mm = 120 / Power Connection Type = 4-Pin Stranded Wire / Current Rating Min. A = 1 / Height mm = 120 / Nominal Voltage V = 24 / Noise Level dBA = 60 / Depth mm = 38

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst