EBM-Papst 8315100138

DC Fans Tubeaxial Fan, 80x80x38mm, 48VDC, 103CFM, 61W, 71dBA, 310mm Wire, Tach/PWM, IP10
$ 70.56
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 8315100138.

JRH Electronics

Datasheet8 pages5 years ago

Sager Electronics

Inventory History

3 month trend:
-28.93%

Descriptions

Descriptions of EBM-Papst 8315100138 provided by its distributors.

DC Fans Tubeaxial Fan, 80x80x38mm, 48VDC, 103CFM, 61W, 71dBA, 310mm Wire, Tach/PWM, IP10
DC Fan Axial Ball Bearing 48V 36V to 60V 103CFM 71dB 80 X 80 X 38mm Middle Speed
80X80X38MM, AXIAL FAN, IP10, 48V, 24W MIN., 61W MAX., 103CFM FREE AIR, PWM CONT
DC Axial Fan, 48 V, Square, 80 mm, 38 mm, Ball Bearing, 103 CFM
Axial Fan AxiForce DC 80x80x38mm 48V 178m³/h
ebm , 80 x 80 x 38mm, 48 V , 178m3/h
Dc Axial Fan, 80Mm, 103Cfm, 48V; Supply Voltage Vdc:48V; Fan Frame Type:Square; Fan Frame Size:80Mm; External Depth:38Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:103Cfm; Noise Rating:71Dba; Power Rating:24W; Rated Speed:13200Rpm Rohs Compliant: Yes |Ebm-Papst 8315100138

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst