EBM-Papst 8315100136

DC Fans Tubeaxial Fan, 80x80x38mm, 12VDC, 103CFM, 63W, 71dBA, 310mm Wire, Tach/PWM, IP10
$ 73.86
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 8315100136.

JRH Electronics

Datasheet8 pages5 years ago

Sager Electronics

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of EBM-Papst 8315100136 provided by its distributors.

DC Fans Tubeaxial Fan, 80x80x38mm, 12VDC, 103CFM, 63W, 71dBA, 310mm Wire, Tach/PWM, IP10
DC AXIAL FAN, 80MM, 103CFM, 12V; Supply; DC AXIAL FAN, 80MM, 103CFM, 12V; Supply Voltage VDC:12V; Fan Frame Type:Square; Fan Frame Size:80mm; External Depth:38mm; Bearing Type:Ball Bearing; Air Flow - CFM:103CFM; Noise Rating:71dBA; Power Rating:26W; Rated Speed:13200rpm
Current Rating Max. A = 2.63 / Operating Voltage Max. V = 16 / Operating Voltage Min. V = 8 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 13200 / Flow Rate m³/h = 178 / Width mm = 80 / Power Connection Type = 4-Pin Stranded Wire / Current Rating Min. A = 1.63 / Height mm = 80 / Nominal Voltage V = 12 / Noise Level dBA = 71 / Depth mm = 38

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst