EBM-Papst 8315100135

DC Fans Tubeaxial Fan, 80x80x38mm, 48VDC, 127CFM, 94W, 76dBA, 310mm Wire, Tach/PWM, IP10
$ 54.168
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 8315100135.

Sager Electronics

Datasheet11 pages5 years ago

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-3.28%

Descriptions

Descriptions of EBM-Papst 8315100135 provided by its distributors.

DC Fans Tubeaxial Fan, 80x80x38mm, 48VDC, 127CFM, 94W, 76dBA, 310mm Wire, Tach/PWM, IP10
Dc Axial Fan, 80Mm, 126.5Cfm, 48V; Supply Voltage Vdc:48V; Fan Frame Type:Square; Fan Frame Size:80Mm; External Depth:38Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:126.5Cfm; Noise Rating:76Dba; Power Rating:42W; Current Rating:- Rohs Compliant: Yes |Ebm-Papst 8315100135
Current Rating Max. A = 1.02 / Operating Voltage Max. V = 60 / Operating Voltage Min. V = 36 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 16500 / Flow Rate m³/h = 220 / Width mm = 80 / Power Connection Type = 4-Pin Stranded Wire / Current Rating Min. mA = 810 / Height mm = 80 / Nominal Voltage V = 48 / Noise Level dBA = 77 / Depth mm = 38

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst