EBM-Papst 8315100111

DC radial fan, 12 V, 64.6 x 64.5 x 65.5 mm, 27 m³/h, 58 dB, ball bearing, ebm-papst, 8315100111
$ 193.506
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 8315100111.

SOS electronic

Datasheet13 pages4 years ago

Burklin Elektronik

Inventory History

3 month trend:
-18.06%

Supply Chain

Country of OriginGermany
Introduction Date2023-11-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of EBM-Papst 8315100111 provided by its distributors.

DC radial fan, 12 V, 64.6 x 64.5 x 65.5 mm, 27 m³/h, 58 dB, ball bearing, ebm-papst, 8315100111
Fan Centrifugal 64,5x64,5mm 12VDC 29W 27m3/h Ball Bearing, Tacho, PWM RVE45-3/52/2P
DC Fan Ball Bearing 12V 30W 33000RPM 15.1CFM 58dB Flange Mount
Dc Centrifugal Fan |Ebm-Papst 8315100111
DC FAN, BALL, 57MM, 33000RPM, 12V;
Current Rating Max. A = 2.4 / Operating Voltage Max. V = 15 / Operating Voltage Min. V = 9 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 33000 / Flow Rate m³/h = 27 / Width mm = 64.6 / Power Connection Type = 4-Pin Stranded Wire / Current Rating Min. A = 1.9 / Height mm = 64.5 / Nominal Voltage V = 12 / Noise Level dBA = 58 / IP Rating = IP10 / Depth mm = 65.5

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst