EBM-Papst 8315100059

DC Fan Axial Ball Bearing 48V 36V to 72V 382CFM 70dB 171.5 X 150 X 50.8mm High Speed
$ 162.946
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 8315100059.

Master Electronics

Datasheet1 page3 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+15.56%

Descriptions

Descriptions of EBM-Papst 8315100059 provided by its distributors.

DC Fan Axial Ball Bearing 48V 36V to 72V 382CFM 70dB 171.5 X 150 X 50.8mm High Speed
DC FAN, 172MM, 384CFM, 48V, 6800RPM; Supply Voltage VDC:48V; Fan Frame Type:Circular; Fan Frame Size:172mm; External Depth:51mm; Bearing Type:Ball Bearing; Air Flow - CFM:384CFM; Noise Rating:70dBA; Power Rating:98W; IP
Current Rating Max. A = 2.05 / Operating Voltage Max. V = 72 / Operating Voltage Min. V = 36 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 8300 / Flow Rate m³/h = 650 / Width mm = 150 / Power Connection Type = 4-Pin Stranded Wire / Current Rating Min. A = 1.4 / Height mm = 172 / Nominal Voltage V = 48 / Noise Level dBA = 70 / Depth mm = 51

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst