EBM-Papst 7118N/2

DC Axial Fan Ball Bearing 48V 11W 2850RPM 181.28CFM 53dBA Flange Mount
$ 93.35

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 7118N/2.

Farnell

Datasheet2 pages9 years ago

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginGermany
Introduction Date2016-11-21

Descriptions

Descriptions of EBM-Papst 7118N/2 provided by its distributors.

DC Axial Fan Ball Bearing 48V 11W 2850RPM 181.28CFM 53dBA Flange Mount
Dc Fans Tubeaxial, 150X38Mm, 48Vdc, 211.9Cfm, 12W, 55Db, 2850Rpm, Ball, Speed Signal
DC Axial Fan, 48 V, Circular, 150 mm, 38 mm, Ball Bearing, 181 CFM
Power Connection Type = 3-Pin Stranded Wire / Noise Level dBA = 53 / Current Rating Min. mA = 110 / Nominal Voltage V = 48 / Current Rating Max. mA = 300 / Width mm = 150 / Depth mm = 38 / Height mm = 150 / AC or DC Operation = DC / Operating Voltage Min. V = 24 / Operating Voltage Max. V = 60 / Flow Rate m³/h = 308 / Bearing Type = Ball / Fan Speed min-1 = 2850

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7118 N/2
  • 7118N2