EBM-Papst 7114N/2

DC Axial Fan, 24 V, Circular, 150 mm, 38 mm, Ball Bearing, 181 CFM
$ 119.313
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 7114N/2.

Master Electronics

Datasheet3 pages22 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-96.85%

Descriptions

Descriptions of EBM-Papst 7114N/2 provided by its distributors.

DC Axial Fan, 24 V, Circular, 150 mm, 38 mm, Ball Bearing, 181 CFM
Supply Voltage Vdc:24V; Fan Frame Type:circular; Fan Frame Size:150Mm; External Depth:38Mm; Bearing Type:ball Bearing; Air Flow - Cfm:181.28Cfm; Noise Rating:53Dba; Power Rating:12W; Rated Speed:2850Rpm; Power Connection Type:- Rohs Compliant: Yes
Current Rating Max. mA = 565 / Operating Voltage Max. V = 30 / Operating Voltage Min. V = 12 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 2850 / Flow Rate m³/h = 308 / Width mm = 150 / Power Connection Type = 3-Pin Stranded Wire / Current Rating Min. mA = 190 / Height mm = 150 / Nominal Voltage V = 24 / Noise Level dBA = 53 / Depth mm = 38

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7114 N/2
  • 7114N/2.
  • 7114N2