EBM-Papst 7112N/2

DC Fans Tubeaxial Fan 150x38mm Round 12VDC 211.9CFM Speed Signal/Open Collector Out
$ 126.288
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 7112N/2.

Farnell

Datasheet3 pages22 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of EBM-Papst 7112N/2 provided by its distributors.

DC Fans Tubeaxial Fan 150x38mm Round 12VDC 211.9CFM Speed Signal/Open Collector Out
DC FAN, 12V, 150X38MM, ROUND, 211.9CFM, 12W, 55DBA, WIRE LEADS
Sensor Signal 2 Pulses per Revolution Fan Speed Monitor
Dc Tubeaxial Fan |Ebm-Papst 7112N/2
Current Rating Max. A = 1.25 / Operating Voltage Max. V = 15 / Operating Voltage Min. V = 6 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 2850 / Flow Rate m³/h = 308 / Width mm = 150 / Power Connection Type = 3-Pin Stranded Wire / Current Rating Min. mA = 390 / Height mm = 150 / Nominal Voltage V = 12 / Noise Level dBA = 53 / Depth mm = 38

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7112 N/2
  • 7112N-2
  • 7112N2