Descriptions of EBM-Papst 632/2HPU provided by its distributors.
DC Fan Axial Ball Bearing 12V 11V to 13V 25.9CFM 35dB 60 X 60 X 25.4mm
DC Fans Tubeaxial, 60x25mm, 12V, 25.9CFM, 1.5W, 35dB, 6300RPM, Ball, Speed Signal, IP68
DC Axial Fan, 12 V, Square, 60 mm, 25 mm, Ball Bearing, 25.9 CFM
Wet-Location Square Axial Fan, Square, 12V DC, 1 Phase, 25.9 cfm
FAN, IP68,DC,12V,60X60X25MM, SQ,25.9CFM,1.5W,35DBA,6300RPM, LEADWIRES
DC Fan, Axial Construction, 0.13A, 12V, 1.5W
Dc Tubeaxial Fan Rohs Compliant: Yes
AXIAL FAN, 60MM, 12VDC, 25.9CFM, 35DBA
ebm 630, 60 x 60 x 25mm, 12 V , 44m3/h, 6300rpm
FAN AXIAL 60X25.4MM 12VDC WIRE
AXIAL FAN, 60MM, 12VDC, 25.9CFM, 35DBA; Supply Voltage: 12V; Current Type: DC; Fan Frame Size: 60mm; External Depth: 25.4mm; Noise Rating: 35dBA; Flow Rate - Imperial: 25.9cu.ft/min; Flow Rate - Metric: 44m³/h; Bearing Type: Bal
Current Rating Max. mA = 125 / Operating Voltage Max. V = 13.2 / Operating Voltage Min. V = 10.8 / AC or DC Operation = DC / Bearing Type = Stainless Steel Bearing / Fan Speed min-1 = 6300 / Flow Rate m³/h = 44 / Width mm = 60 / Power Connection Type = 4-Pin Stranded Wire / Current Rating Min. mA = 115 / Height mm = 60 / Nominal Voltage V = 12 / Noise Level dBA = 35 / IP Rating = IP68 / Depth mm = 25.4