Current Rating Max. A = 1.05 / Operating Voltage Max. V = 30 / Operating Voltage Min. V = 16 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 5000 / Flow Rate m³/h = 545 / Width mm = 172 / Power Connection Type = 2-Pin Stranded Wire / Current Rating Min. A = 1.04 / Height mm = 172 / Nominal Voltage V = 24 / Noise Level dBA = 58 / Depth mm = 51