EBM-Papst 6312/2MP-204

DC Fans DC Tubeaxial Fan, 12VDC, Speed Signal, Open Collector Output, S-Force Series
$ 99.937
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 6312/2MP-204.

Master Electronics

Datasheet12 pages10 years ago

Inventory History

3 month trend:
+8.84%

Descriptions

Descriptions of EBM-Papst 6312/2MP-204 provided by its distributors.

DC Fans DC Tubeaxial Fan, 12VDC, Speed Signal, Open Collector Output, S-Force Series
FAN, AXIAL, 12VDC, 172X51MM DIA., 211.88 CFM, 15W, 3500RPM, BALL, IP20
S-Force Dc Tubeaxial Fan Rohs Compliant: Yes
ebm-papst 6312/2MP-204 DC Axial Fans
RS APAC
Current Rating Max. A = 1.25 / Operating Voltage Max. V = 16 / Operating Voltage Min. V = 8 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 3500 / Flow Rate m³/h = 360 / Width mm = 172 / Power Connection Type = 4-Pin Stranded Wire / Current Rating Min. mA = 830 / Height mm = 172 / Nominal Voltage V = 12 / Noise Level dBA = 49 / Depth mm = 51

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6312/2MP-204.
  • 6312/2MP204