EBM-Papst 618NN

DC Fan Axial Ball Bearing 48V 36V to 56V 24.7CFM 35dB( 60 X 60 X 25.4mm)
$ 32.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 618NN.

Inventory History

3 month trend:
+22.22%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

EBM-Papst612NN
Dc Fans Tubeaxial Fan, 60X60X25Mm, 12Vdc, 24.7Cfm, 1.6W, 35Dba, 5100Rpm, Sintec Bearing
EBM-Papst614NN
DC Fans DC Tubeaxial Fan, 60x60x25mm, 24VDC, 24.7CFM, 1.8W, 35dBA, 5100RPM, Ball Bearing
60 mm x 60 mm x 25 mm Tube Axial Fan 48 VDC Ball Bearing 25CFM 30dBA 12" Wires
EBM-Papst618NM
DC Fan Axial Ball Bearing 48V 36V to 56V 20.6CFM 28dB 60 X 60 X 25.4mm Middle Speed
60 mm x 60 mm x 25 mm Tube Axial Fan 24 VDC Ball Bearing 32CFM 32dBA 12" Wires
AXIAL FAN, BALL, 26CFM, 37DB, 0.2A, 60V;; 60V; Supply Voltage VDC:60V; Fan Frame Type:Square;

Descriptions

Descriptions of EBM-Papst 618NN provided by its distributors.

DC Fan Axial Ball Bearing 48V 36V to 56V 24.7CFM 35dB( 60 X 60 X 25.4mm)
DC Axial Fan, 48 V, Square, 60 mm, 25 mm, Ball Bearing, 23.5 CFM
FAN, AXIAL, 48VDC, 60X60X25MM, 25 CFM, 2.1W, 5100RPM, BALL, IP20
DC FAN BALL 48V 2.1W 24.7CFM 35DB FLANGE
DC Fans DC Tubeaxial Fan, 60 x60x25mm, 48VDC, 24
DC Fans Axial Fan, 60x25mm 48VDC, 24.7CFM, Ball
Fan; DC; 48VDC; 60x60x25mm; 0.67m3/min; 35.0dB.
DC Fan, Axial Construction, 48V, 2.1W
Dc Tubeaxial Fan |Ebm-Papst 618NN
FAN AXIAL 60X25.4MM 48VDC WIRE
Current Rating Max. mA = 50 / Operating Voltage Max. V = 56 / Operating Voltage Min. V = 36 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 5100 / Flow Rate m³/h = 40 / Width mm = 60 / Power Connection Type = 2-Pin Stranded Wire / Current Rating Min. mA = 33 / Height mm = 60 / Nominal Voltage V = 48 / Noise Level dBA = 35 / Depth mm = 25

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 618 NN