EBM-Papst 614N/2M

DC Fans Tubeaxial, 60x25mm, 24VDC, 20.6CFM, 1.4W, 28dB, 4100RPM, Ball, Open Speed Signal
$ 31.98
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 614N/2M.

Master Electronics

Datasheet3 pages22 years ago

TME

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
-2.72%

Descriptions

Descriptions of EBM-Papst 614N/2M provided by its distributors.

DC Fans Tubeaxial, 60x25mm, 24VDC, 20.6CFM, 1.4W, 28dB, 4100RPM, Ball, Open Speed Signal
DC Axial Fan, 24 V, Square, 60 mm, 25 mm, Ball Bearing, 20.6 CFM
Dc Tubeaxial Fan Rohs Compliant: Yes |Ebm-Papst 614N/2M
FAN AXIAL 60X25.4MM 24VDC WIRE
Current Rating Max. mA = 60 / Operating Voltage Max. V = 28 / Operating Voltage Min. V = 18 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 4100 / Flow Rate m³/h = 32 / Width mm = 60 / Power Connection Type = 3-Pin Stranded Wire / Current Rating Min. mA = 40 / Height mm = 60 / Nominal Voltage V = 24 / Noise Level dBA = 28 / Depth mm = 25

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 614 N/2 M
  • 614 N/2M
  • 614 N2M
  • 614N2M