EBM-Papst 614F/2

DC axial fan, 24 V, 60 x 60 x 15 mm, 29 m³/h, 27 dB, sintec slide bearing, ebm-papst, 614 F/2
$ 17.19
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 614F/2.

Farnell

Datasheet1 page9 years ago

Master Electronics

Burklin Elektronik

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.47%

Descriptions

Descriptions of EBM-Papst 614F/2 provided by its distributors.

DC axial fan, 24 V, 60 x 60 x 15 mm, 29 m³/h, 27 dB, sintec slide bearing, ebm-papst, 614 F/2
AXIAL FAN, 60X15mm, 17.1CFM, 27DBA; Supply Voltage:24V; Current Type:DC; Fan Frame Size:60mm; External Depth:15mm; Noise Rating:27dBA; Flow Rate
Current Rating Max. mA = 46 / Operating Voltage Max. V = 26.4 / Operating Voltage Min. V = 21.6 / AC or DC Operation = DC / Bearing Type = Sleeve / Fan Speed min-1 = 3900 / Flow Rate m³/h = 27 / Width mm = 60 / Power Connection Type = 3-Pin Stranded Wire / Current Rating Min. mA = 39 / Height mm = 60 / Nominal Voltage V = 24 / Noise Level dBA = 27 / Depth mm = 15

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 614 F/2
  • 614 F2