EBM-Papst 612F/2-638

DC axial fan, 12 V, 60 x 60 x 15 mm, 27 m³/h, 27 dB, ball bearing, ebm-papst, 612 F/2-638
$ 12.865

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 612F/2-638.

Electro Sonic

Datasheet1 page18 years ago

Newark

element14 APAC

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
-40.72%

Supply Chain

Country of OriginGermany
Introduction Date2008-01-22

Descriptions

Descriptions of EBM-Papst 612F/2-638 provided by its distributors.

DC axial fan, 12 V, 60 x 60 x 15 mm, 27 m³/h, 27 dB, ball bearing, ebm-papst, 612 F/2-638
Axial Fan, 60Mm, 12Vdc, 15.9Cfm, 27Dba; Supply Voltage Vdc:12V; Fan Frame Type:Square; Fan Frame Size:60Mm; External Depth:15Mm; Bearing Type:Sintec Bearing; Air Flow - Cfm:15.9Cfm; Noise Rating:27Dba; Power Rating:1W; Ip Rating:Ip20Rohs Compliant: Yes |Ebm-Papst 612F/2-638
Axial Fan CAT Catalogue Description 4: 3 lead wires with connector Power consumption: 1 W Temperature range: -20 ... 75 °C Voltage: 10.8...13.2 VDC Weight: 30 g Bearing: Sleeve Bearing Fan type: Axial Fan Termination: Connector 3-Pin Molex Connecting cable: 300 mm Power consumption max.: 1 W Rated voltage: 12 VDC Revolution speed: 3900 rpm

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 612 F/2-638
  • 612F-2-638
  • 612F2-638