EBM-Papst 5218NHH

DC Fans DC Tubeaxial Fan, 127x127x38mm, 48VDC, 200CFM, 18W, 58dBA, 4900RPM, Ball Bearing
$ 63.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 5218NHH.

IHS

Datasheet4 pages9 years ago

Master Electronics

Farnell

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginGermany
Introduction Date2011-02-18
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of EBM-Papst 5218NHH provided by its distributors.

DC Fans DC Tubeaxial Fan, 127x127x38mm, 48VDC, 200CFM, 18W, 58dBA, 4900RPM, Ball Bearing
DC Fan Ball Bearing 48V 18W 4900RPM 200.12CFM 58dB Flange Mount
DC Fan Axial Ball Bearing 48V 36V to 60V 200.12CFM 58dB 127 X 127 X 38mm
Power Connection Type = 2-Pin Stranded Wire / Noise Level dBA = 58 / Current Rating Min. mA = 315 / Nominal Voltage V = 48 / Current Rating Max. mA = 375 / Width mm = 127 / Depth mm = 38 / Height mm = 127 / AC or DC Operation = DC / Operating Voltage Min. V = 36 / Operating Voltage Max. V = 60 / Flow Rate m³/h = 340 / Bearing Type = Ball / Fan Speed min-1 = 4900

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5218 NHH