EBM-Papst 5214N/2HH

DC Fans Tubeaxial, 127x38mm, 24VDC, 200CFM, 17.5W, 58dB, 4900RPM, Ball, Speed Signal
$ 55.908
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 5214N/2HH.

Master Electronics

Datasheet1 page9 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.92%

Descriptions

Descriptions of EBM-Papst 5214N/2HH provided by its distributors.

DC Fans Tubeaxial, 127x38mm, 24VDC, 200CFM, 17.5W, 58dB, 4900RPM, Ball, Speed Signal
DC Fan Axial Ball Bearing 24V 16V to 30V 198CFM 57dB 127 X 127 X 38mm
DC Axial Fan, 127 x 127 x 38mm, 340m/h, 17.5W, 24 V dc (5200N Series)
DC Axial Fan, 24 V, Square, 127 mm, 38 mm, Ball Bearing, 200 CFM
DC FAN, 24V, 127X127X38MM, 198CFM, 17.5W, 57DBA, 4900RPM, WIRE LEADS
ebm 5200 N, 127 x 127 x 38mm, 24 V dc, 340m3/h, 4900rpm
Dc Tubeaxial Fan |Ebm-Papst 5214N/2HH
Current Rating Max. mA = 650 / Operating Voltage Max. V = 30 / Operating Voltage Min. V = 16 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 4900 / Flow Rate m³/h = 340 / Width mm = 127 / Power Connection Type = 3-Pin Stranded Wire / Current Rating Min. mA = 600 / Height mm = 127 / Nominal Voltage V = 24 / Noise Level dBA = 58 / Depth mm = 38

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5214 N/2 HH
  • 5214 N/2HH
  • 5214N2HH