EBM-Papst 512F-532

DC Fans Tubeaxial Fan, 50x50x15mm, 12VDC, 11.8CFM, 0.9W, 30dBA, 5000RPM, Sintec Bearing
$ 16.285
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 512F-532.

IHS

Datasheet4 pages9 years ago

Sager Electronics

Inventory History

3 month trend:
-3.25%

Supply Chain

Country of OriginGermany
Introduction Date2011-02-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of EBM-Papst 512F-532 provided by its distributors.

DC Fans Tubeaxial Fan, 50x50x15mm, 12VDC, 11.8CFM, 0.9W, 30dBA, 5000RPM, Sintec Bearing
DC Fan Sintec Sleeve 12V 0.9W 5000RPM 11.8 (20 m3/hr)CFM 30dBA Flange
DC Axial Fan, 12 V, Square, 50 mm, 15 mm, Sleeve Bearing, 11.8 CFM
Fan; DC; 12VDC; 50x50x15mm; 0.33m3/min; 30.0dB.
DC Fan, Axial Construction, 12V, 900W
Dc Tubeaxial Fan |Ebm-Papst 512F-532
Current Rating Max. mA = 80 / Operating Voltage Max. V = 13.2 / Operating Voltage Min. V = 10.8 / AC or DC Operation = DC / Bearing Type = Sleeve / Fan Speed min-1 = 5500 / Flow Rate m³/h = 18.5 / Width mm = 50 / Power Connection Type = 2-Pin Stranded Wire / Current Rating Min. mA = 65 / Height mm = 50 / Nominal Voltage V = 12 / Noise Level dBA = 28 / Depth mm = 15

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 512 F-532
  • 512F532