Axial Fan CAT Catalogue Description 4: 3 lead wires with connector Power consumption: 1 W Temperature range: -20 ... 70 °C Voltage: 10.8...13.2 VDC Weight: 25 g Bearing: Sleeve Bearing Fan type: Axial Fan Termination: Connector 3-Pin Molex Connecting cable: 200 mm Power consumption max.: 1 W Rated voltage: 12 VDC Revolution speed: 5000 rpm