EBM-Papst 512F/2

DC Fan with Sensor Axial Sintec-Sleeve Bearing 12V 10.8V to 13.2V 11.8CFM 30dB 50 X 50 X 15mm
$ 11.563

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 512F/2.

Master Electronics

Datasheet3 pages22 years ago

Electro Sonic

Farnell

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-8.32%

Supply Chain

Country of OriginGermany
Introduction Date2015-12-01

Related Parts

Hammond1427NBC
Handle - Extruded Aluminum. 3.5" Hole Centers. Clear Handle And Black Posts.
Hammond1427SBC
Racks & Rack Cabinet Accessories STYLED HNDL-BLK/CLR MNTG HOLE CTRS 4"
Hammond1427NGC
Handle- Extruded Aluminum 3.5" Hole Centers Clear Handle And Gray Posts.

Descriptions

Descriptions of EBM-Papst 512F/2 provided by its distributors.

DC Fan with Sensor Axial Sintec-Sleeve Bearing 12V 10.8V to 13.2V 11.8CFM 30dB 50 X 50 X 15mm
AXIAL FAN, 50X15mm, 11.8CFM, 30DBA; Supply Voltage:12V; Current Type:DC; Fan Frame Size:50mm; External Depth:15mm; Noise Rating:30dBA; Flow Rate
Axial fan DC Power consumption: 1.0 W Temperature range: -20 ... +70 °C Voltage: 12 VDC Weight: 25 g Bearing: Sleeve Bearing Fan type: Axial Fan Termination: Stranded Wire 3-Pin Connecting cable: 300 mm Fan Speed: 5000 rpm Power consumption max.: 1.0 W Rated voltage: 12 VDC Revolution speed: 5000 rpm

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 512 F/2
  • 512F 2
  • 512F2