EBM-Papst 5114N/2

DC Fans Tubeaxial, 135x38mm, 24VDC, 147.1CFM, 9.5W, 48dB, 2900RPM, Ball, Speed Signal
$ 92.068
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 5114N/2.

Farnell

Datasheet1 page9 years ago

Master Electronics

RS (Formerly Allied Electronics)

element14 APAC

Inventory History

3 month trend:
+42.86%

Descriptions

Descriptions of EBM-Papst 5114N/2 provided by its distributors.

DC Fans Tubeaxial, 135x38mm, 24VDC, 147.1CFM, 9.5W, 48dB, 2900RPM, Ball, Speed Signal
Current Rating Max. mA = 500 / Operating Voltage Max. V = 30 / Operating Voltage Min. V = 12 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 2900 / Flow Rate m³/h = 260 / Width mm = 135 / Power Connection Type = 3-Pin Stranded Wire / Current Rating Min. mA = 175 / Height mm = 135 / Nominal Voltage V = 24 / Noise Level dBA = 48 / Depth mm = 38
FAN, 135MM 24VDC; External Width:135mm; External Depth:38mm; Flow Rate - Imperial:147.1cu.ft/min; Flow Rate - Metric:250m³/h; Bearing Type:Ball; Power Connection Type:Lead Wires; Bearing Style:Ball; External Length / Height:135mm; Fixing Centres:113mm; Fixing Hole Diameter:4.3mm; Flow Rate:64.4l/s; Noise Figure Typ:48dBA; Operating Lifetime:80000h; Operating Temperature Max:72°C; Operating Temperature Min:-25°C; Panel Cutout Diameter:133mm; Power Consumption:9.5W; Standard:VDE0730; Supply Voltage DC Max:30V; Supply Voltage DC Min:12V; Supply Voltage V DC:24VDC; Type:Standard,135mm; Voltage Rating V DC:24V

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5114 N/2
  • 5114N-2
  • 5114N2