EBM-Papst 4600N-466

AC Fan Axial Sleeve Bearing 115V 94.2CFM/105.9CFM 46dB/50dB 119 X 119 X 38mm
$ 23.599
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 4600N-466.

Sager Electronics

Datasheet9 pages9 years ago
Datasheet9 pages9 years ago

Farnell

JRH Electronics

TME

Burklin Elektronik

Inventory History

3 month trend:
-12.15%

Descriptions

Descriptions of EBM-Papst 4600N-466 provided by its distributors.

AC Fan Axial Sleeve Bearing 115V 94.2CFM/105.9CFM 46dB/50dB 119 X 119 X 38mm
AC FAN, 115V, 106CFM, 17W, 60HZ, 50DB(A), SLEEVE BEARING, METAL, 119X119X38MM
FAN, AXIAL, 119MM, 115VAC; Nominal Rated Voltage AC: 115V; Fan Frame Type: Square; Fan Frame Size: 119mm; External Depth: 38mm; Bearing Type: Sleeve Bearing; Air Flow - CFM: 105.9CFM; Noise Rating: 50dBA; Po 03P9511
AC or DC Operation = AC / Bearing Type = Sleeve / Fan Speed min-1 = 3060 / Flow Rate m³/h = 179.3 / Width mm = 119 / Power Connection Type = Plug Contact / Height mm = 119 / Nominal Voltage V = 115 / Noise Level dBA = 50 / Depth mm = 38

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4600 N-466
  • 4600N466