EBM-Papst 450-20-0018

Capacitor; Polypro Metallized; Cap 1.5 uF; Vol-Rtg 460 VAC; QC; Metal Cap w/Metal Lid
$ 44.865
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 450-20-0018.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.80
Introduction Date2009-06-02
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-10-05
LTD Date2021-10-05

Descriptions

Descriptions of EBM-Papst 450-20-0018 provided by its distributors.

Capacitor;Polypro Metallized;Cap 1.5 uF;Vol-Rtg 460 VAC;QC;Metal Cap w/Metal Lid
Thrml Mgmt Acces Metal Capacitor with Metal Lid 1.5uF
Metal Capacitor with UL/CSA/VDE Approval 3mm
Cap Motor Run 1500uF Metal Can 85C
Fan Accessories 1.5MFD CAP RA2000/44-155S
Motor Run Capacitor,1.5 MFD,440V,Round
Capacitor, 1.5 MFD, 400VAC, Metal
Ebm Papst |Ebm-Papst 450-20-0018

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst