EBM-Papst 4414/2H

DC Fan Axial Ball Bearing 24V 18V to 28V 141.26CFM 50dB 119 X 119 X 38mm
$ 42.927
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 4414/2H.

JRH Electronics

Datasheet10 pages13 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-16.80%

Descriptions

Descriptions of EBM-Papst 4414/2H provided by its distributors.

DC Fan Axial Ball Bearing 24V 18V to 28V 141.26CFM 50dB 119 X 119 X 38mm
DC Fan Ball 24V 8.6W 4300RPM 141.3CFM 50dBA Flange
DC Axial Fan, 24 V, Square, 119 mm, 38 mm, Ball Bearing, 141 CFM
DC Fans Tubeaxial, 24VDC, 230m3/h, 141.3CFM, 8.6W, 50dB, 4300RPM, Ball, Speed Signal
DC FAN, 24V, 120X120X38MM, 294.6CFM, 90W, 76DBA, 9500RPM, WIRE LEADS
Dc Tubeaxial Fan |Ebm-Papst 4414/2H
ebm 4400, 119 x 119 x 38mm, 24 V , 240m3/h, 4300rpm
Current Rating Max. mA = 405 / Operating Voltage Max. V = 28 / Operating Voltage Min. V = 18 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 4300 / Flow Rate m³/h = 240 / Width mm = 119 / Power Connection Type = 3-Pin Stranded Wire / Current Rating Min. mA = 245 / Height mm = 119 / Nominal Voltage V = 24 / Noise Level dBA = 50 / Depth mm = 38

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4414/2 H