EBM-Papst 4412F/2GP-535

DC Axial Fan, 12 V, Square, 119 mm, 25 mm, Sleeve Bearing, 100 CFM
$ 55.025
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 4412F/2GP-535.

JRH Electronics

Datasheet4 pages10 years ago

Sager Electronics

Inventory History

3 month trend:
-6.55%

Descriptions

Descriptions of EBM-Papst 4412F/2GP-535 provided by its distributors.

DC Axial Fan, 12 V, Square, 119 mm, 25 mm, Sleeve Bearing, 100 CFM
DC Fans DC Tubeaxial Fan, Sp eed Signal, Open Co
ebm-papst 4412F/2GP-535 DC Axial Fans
Current Rating Max. mA = 570 / Operating Voltage Max. V = 12.6 / Operating Voltage Min. V = 10.8 / AC or DC Operation = DC / Bearing Type = Sleeve / Fan Speed min-1 = 2900 / Flow Rate m³/h = 168 / Width mm = 119 / Power Connection Type = 4-Pin Stranded Wire / Current Rating Min. mA = 480 / Height mm = 119 / Nominal Voltage V = 12 / Noise Level dBA = 43 / Depth mm = 25.4

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4412 F/2 GP535
  • 4412 F/2GP-535
  • 4412F-2GP-535
  • 4412F/2GP535
  • 4412F2GP-535