EBM-Papst 4412/2H

DC Fans Tubeaxial Fan 119x119x38mm 12VDC 141.3CFM Speed Signal/Open Collector Output
$ 34.9
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 4412/2H.

JRH Electronics

Datasheet10 pages7 years ago

Sager Electronics

Inventory History

3 month trend:
+27.91%

Descriptions

Descriptions of EBM-Papst 4412/2H provided by its distributors.

DC Fans Tubeaxial Fan 119x119x38mm 12VDC 141.3CFM Speed Signal/Open Collector Output
DC Axial Fan, 12 V, Square, 119 mm, 38 mm, Ball Bearing, 141 CFM
DC Fan Axial Ball Bearing 12V 141.3CFM 50dB 119 X 119 X 38mm
Current Rating Max. mA = 870 / Operating Voltage Max. V = 14 / Operating Voltage Min. V = 7 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 4300 / Flow Rate m³/h = 240 / Width mm = 119 / Power Connection Type = 3-Pin Stranded Wire / Current Rating Min. mA = 360 / Height mm = 119 / Nominal Voltage V = 12 / Noise Level dBA = 50 / Depth mm = 38

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4412/2 H
  • 4412/2H.