Dc Axial Fan, 119 X 32Mm, 48V, 41Dba; Supply Voltage Vdc:48V; Fan Frame Type:Square; Fan Frame Size:119Mm; External Depth:32Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:112Cfm; Noise Rating:43Dba; Power Rating:4W; Current Rating:- Rohs Compliant: Yes |Ebm-Papst 4318NN
Current Rating Max. mA = 115 / Operating Voltage Max. V = 60 / Operating Voltage Min. V = 36 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 2700 / Flow Rate m³/h = 187 / Width mm = 119 / Power Connection Type = 2-Pin Stranded Wire / Current Rating Min. mA = 65 / Height mm = 119 / Nominal Voltage V = 48 / Noise Level dBA = 43 / Depth mm = 32