EBM-Papst 4318NH3

DC Fan Axial Ball Bearing 48V 36V to 52.8V 167.74CFM 55dB 119 X 119 X 32mm
$ 39.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 4318NH3.

Farnell

Datasheet4 pages7 years ago
Datasheet2 pages10 years ago

element14 APAC

Sager Electronics

Master Electronics

Inventory History

3 month trend:
+331%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of EBM-Papst 4318NH3 provided by its distributors.

DC Fan Axial Ball Bearing 48V 36V to 52.8V 167.74CFM 55dB 119 X 119 X 32mm
DC Fans Tubeaxial Fan, 119x119x32mm, 48VDC, 168CFM, 11W, 4100RPM, Ball, IP20 Rated
FAN, AXIAL,48VDC,119X119X32MM,168CFM,11.0W,4100RPM, BALL BEARING
DC Fan, Axial Construction, 0.24A, 48V, 11.5W
FAN AXIAL 48VDC 119X32MM 168CFM
DC AXIAL FAN, 119 X 32MM, 48V, 55DBA; Supply Voltage: 48V; Current Type: DC; Fan Frame Size: 119mm; External Depth: 32mm; Noise Rating: 55dBA; Flow Rate - Imperial: 167cu.ft/min; Flow Rate - Metric: 4.73m /min; Bearing Type: Ball
Current Rating Max. mA = 260 / Operating Voltage Max. V = 52.8 / Operating Voltage Min. V = 36 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 4050 / Flow Rate m³/h = 285 / Width mm = 119 / Power Connection Type = 2-Pin Stranded Wire / Current Rating Min. mA = 180 / Height mm = 119 / Nominal Voltage V = 48 / Noise Level dBA = 55 / Depth mm = 32

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4318 NH3
  • 4318NH3.