EBM-Papst 4318NH

Dc Fans Tubeaxial Fan, 119X119X32Mm, 48Vdc, 130Cfm, 5.7W, 3150Rpm, Ball, Ip20 Rated
$ 27.823
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 4318NH.

IHS

Datasheet4 pages7 years ago

Master Electronics

element14 APAC

Sager Electronics

Inventory History

3 month trend:
-0.73%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of EBM-Papst 4318NH provided by its distributors.

Dc Fans Tubeaxial Fan, 119X119X32Mm, 48Vdc, 130Cfm, 5.7W, 3150Rpm, Ball, Ip20 Rated
DC Fan Axial Ball Bearing 48V 36V to 60V 129.49CFM 47dB 119 X 119 X 32mm
ebm 4300 N - S-Panther, 119 x 119 x 32mm, 48 V , 220m3/h, 3150rpm
DC Axial Fan, 48 V, Square, 119 mm, 32 mm, Ball Bearing, 129 CFM
DC Fan, Axial Construction, 0.14A, 48V, 6.7W
AXIAL FAN, 119MM, 48VDC, 129CFM, 47DBA
Axial Fan, 119Mm, 48Vdc, 129Cfm, 47Dba; Supply Voltage Vdc:48V; Fan Frame Type:Square; Fan Frame Size:119Mm; External Depth:32Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:129Cfm; Noise Rating:47Dba; Power Rating:6.7W Rohs Compliant: Yes |Ebm-Papst 4318NH
Current Rating Max. mA = 180 / Operating Voltage Max. V = 60 / Operating Voltage Min. V = 36 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 3150 / Flow Rate m³/h = 220 / Width mm = 119 / Power Connection Type = 2-Pin Stranded Wire / Current Rating Min. mA = 100 / Height mm = 119 / Nominal Voltage V = 48 / Noise Level dBA = 47 / Depth mm = 32

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4318 NH