EBM-Papst 4314NNU

DC Fan Axial Ball Bearing 24V 12V to 28V 110.1CFM 43dB 119 X 119 X 32mm
$ 34.35
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 4314NNU.

Farnell

Datasheet2 pages10 years ago
Datasheet15 pages9 years ago

Burklin Elektronik

Master Electronics

Inventory History

3 month trend:
-10.33%

Descriptions

Descriptions of EBM-Papst 4314NNU provided by its distributors.

DC Fan Axial Ball Bearing 24V 12V to 28V 110.1CFM 43dB 119 X 119 X 32mm
Axial Fan Power consumption: 0.9...5.6 W Temperature range: -20 ... 75 °C Voltage: 12...28 VDC Weight: 260 g Bearing: Ball Bearing Colour: Black Fan type: Axial Fan Material: Plastic Termination: 2 Wire Leads Power consumption max.: 5.6 W Pressure: 66 Pa Rated voltage: 24 VDC
AXIAL FAN, 119MM, 24VDC, 112CFM, 41DBA; Supply Voltage: 24V; Current Type: DC; Fan Frame Size: 119mm; External Depth: 32mm; Noise Rating: 41dBA; Flow Rate - Imperial: 112cu.ft/min; Flow Rate - Metric: 190m³/h; Bearing Type: Ball; Power Connection Type: 2 Lead Wires; Current Rating: -; Product Range: 4300N Series; Power Rating: 4W; IP Rating: IP68; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4314 NNU