Current Rating Max. mA = 126 / Operating Voltage Max. V = 28 / Operating Voltage Min. V = 12 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 2100 / Flow Rate m³/h = 148 / Width mm = 119 / Power Connection Type = 2-Pin Stranded Wire / Current Rating Min. mA = 42 / Height mm = 119 / Nominal Voltage V = 24 / Noise Level dBA = 36 / Depth mm = 32