EBM-Papst 4314NL

DC Fan Axial Ball Bearing 24V 12V to 28V 58.86CFM 25dB 119 X 119 X 32mm Low Speed
$ 27.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 4314NL.

IHS

Datasheet4 pages7 years ago

Farnell

Master Electronics

Sager Electronics

element14 APAC

Inventory History

3 month trend:
-35.84%

Supply Chain

Country of OriginGermany
Introduction Date2017-02-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of EBM-Papst 4314NL provided by its distributors.

DC Fan Axial Ball Bearing 24V 12V to 28V 58.86CFM 25dB 119 X 119 X 32mm Low Speed
DC axial fan, 24 V, 119 x 119 x 32 mm, 100 m³/h, 25 dB, ball bearing, ebm-papst 4314 NL
Axial Fan, 119Mm, 24Vdc, 58.8Cfm, 25Dba; Supply Voltage Vdc:24V; Fan Frame Type:Square; Fan Frame Size:119Mm; External Depth:32Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:58.8Cfm; Noise Rating:25Dba; Power Rating:1W; Ip Rating:Ip20Rohs Compliant: Yes |Ebm-Papst 4314NL
Axial Fan Power consumption: 0.2...1.5 W Temperature range: -20 ... 70 °C Voltage: 12...28 VDC Weight: 230 g Bearing: Ball Bearing Colour: Black Fan type: Axial Fan Material: Plastic Termination: 2 Wire Leads Power consumption max.: 1.5 W Pressure: 21 Pa Rated voltage: 24 VDC

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4314 NL