Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EBM-Papst 4314NHH

DC Fans Tubeaxial Fan, 119x32mm, 24VDC, 147CFM, 9.3W, 3600RPM, Ball Bearing, IP20 Rated
$ 41.188
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 4314NHH.

IHS

Datasheet4 pages8 years ago

Farnell

Master Electronics

Sager Electronics

TME

Inventory History

3 month trend:
-13.20%

Supply Chain

Country of OriginGermany
Introduction Date2017-02-22
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

EBM-Papst4414H
DC Fans Tubeaxial Fan, 119x119x38mm, 24VDC, 141.3CFM, 8.6W, 50dBA, 4300RPM, Ball Bearing
EBM-Papst4184NX
ebm DC axial fan 4100 N, 119 x 119 x 38mm, 24 V DC, air flow volume180m³/h, speed3200rpm
EBM-Papst4414F
ebm DC axial fan 4400 F, 119 x 119 x 25mm, 24 V dc, air flow volume170m³/h, speed2900rpm
DC Fan Axial Ball Bearing 24V 16V to 26V 124.1CFM 44.1dB 120 X 120 X 38.5mm High Speed
DC Fan Axial Ball Bearing 24V 12V to 27.8V 120CFM 51dB 120 X 120 X 32mm High Speed
DC Fans Axial Fan, 120x120x38mm, 24VDC, 138CFM, 0.36H2O, Ball, Wire, Auto Restart

Descriptions

Descriptions of EBM-Papst 4314NHH provided by its distributors.

DC Fans Tubeaxial Fan, 119x32mm, 24VDC, 147CFM, 9.3W, 3600RPM, Ball Bearing, IP20 Rated
DC Fan Axial Ball Bearing 24V 12V to 27V 147.14CFM 51dB 119 X 119 X 32mm
ebm DC axial fan 4300 N - S-Panther, 119 x 119 x 32mm, 24 V DC, speed3600rpm
DC AXIAL FAN, 119 X 32MM, 24V, 51DBA; Su; DC AXIAL FAN, 119 X 32MM, 24V, 51DBA; Supply Voltage: 24V; Current Type: DC; Fan Frame Size: 119mm; External Depth: 32mm; Noise Rating: 51dBA; Flow Rate - Imperial: 147cu.ft/min; Flow
Current Rating Max. mA = 465 / Operating Voltage Max. V = 27 / Operating Voltage Min. V = 12 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 3600 / Flow Rate m³/h = 250 / Width mm = 119 / Power Connection Type = 2-Pin Stranded Wire / Current Rating Min. mA = 175 / Height mm = 119 / Nominal Voltage V = 24 / Noise Level dBA = 51 / Depth mm = 32

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4314 NHH
  • 4314NHH.