EBM-Papst 4414H

DC Fans Tubeaxial Fan, 119x119x38mm, 24VDC, 141.3CFM, 8.6W, 50dBA, 4300RPM, Ball Bearing
$ 39.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 4414H.

IHS

Datasheet4 pages6 years ago

Newark

Sager Electronics

element14 APAC

element14

Inventory History

3 month trend:
-1.21%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

EBM-Papst4414N
DC Fans Tubeaxial Fan, 119x119x38mm, 24VDC, 120.7CFM, 5.2W, 46dBA, 3650RPM, Ball Bearing
EBM-Papst4414M
DC Fan Axial Ball Bearing 24V 18V to 28V 108.3CFM 42dB 119 X 119 X 38mm Middle Speed
DC Fan Axial Ball Bearing 24V 12V to 27.8V 120CFM 51dB 120 X 120 X 32mm High Speed
EBM-Papst4314-180
DC Fans Tubeaxial Fan, 119x119x32mm, 24VDC, 120.1CFM, 9.5W, 51dBA, 3400RPM, Ball Bearing
DC Fans Axial Fan, 120x120x38mm, 24VDC, 138CFM, 0.36H2O, Ball, Wire, Auto Restart
DC Fan Axial Ball Bearing 24V 150CFM 52dB 120 X 120 X 38mm Low Speed/High Performance

Descriptions

Descriptions of EBM-Papst 4414H provided by its distributors.

DC Fans Tubeaxial Fan, 119x119x38mm, 24VDC, 141.3CFM, 8.6W, 50dBA, 4300RPM, Ball Bearing
ebm DC axial fan 4400, 119 x 119 x 38mm, 24VDC, air flow volume240m³/h, speed4300rpm
DC Fan Axial Ball Bearing 24V 18V to 28V 141.3CFM 50dB (119 X 119 X 38mm)
AXIAL FAN, 119 X 38mm, 24VDC, 141CFM; Supply Voltage:24V; Current Type:DC; Fan Frame Size:119mm; External Depth:38mm; Noise Rating:50dBA; Flow Rate
Axial Fan Power consumption: 8.6 W Temperature range: -20 ... 70 °C Voltage: 18...28 VDC Weight: 270 g Bearing: Ball Bearing Colour: Black Fan type: Axial Fan Series: 4400H Termination: Stranded Wire 2-Pin Connecting cable: 310 mm Power consumption max.: 8.6 W Rated voltage: 24 VDC Revolution speed: 4300 rpm

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4414 H